Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Interchangeable Wall Adapter 24V 1A

You may also like:
GS25U24-P1J GS25U24-P1J
GE24I24-P1J GE24I24-P1J
PSM11R-050 PSM11R-050
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
DSA-24CA-12 DSA-24CA-12

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2271159
  • Manufacturer: Arndt
  • Manufacturer no.: CPS024240100
  • HTS code: 8504407018
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
250+ $6.95

Request a Large Quantity Quote

Interchangeable Wall Adapter 24V 1A

Features:

  • Output: 24V @ 1A
  • US and EU Clips Only
  • Level V Efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.55 x 2 x 1.4
Agency ApprovalsUL/TUV/CE
Number of Outputs1
Maximum Output Power (W)24
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product