DC-DC Converter Isolated 5VDC 20A 4:1 Input 18-75VDCin Quarter-Brick Board Mount

You may also like:
CQB50W12-72S05 CQB50W12-72S05
CHB100W-24S05 CHB100W-24S05
CQB150W-24S05 CQB150W-24S05
CHB100-24S05 CHB100-24S05
EC1SC01 EC1SC01
CHB75-12S05 CHB75-12S05

$104.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
5+ $104.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 5VDC 20A 4:1 Input 18-75VDCin Quarter-Brick Board Mount

Features

  • 100W Isolated Output
  • 4:1 Input Range
  • Regulated Outputs
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Remote ON/OFF
  • 1500 VDC Isolation
  • Quarter-Brick Package
  • Safety Meets UL60950-1

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 20 A
  • Input Voltage: 18 to 75 VDC (48 VDC nominal)
  • Input Current: 60 mA (no load); 2.367 A (full load)
  • Efficiency: 88%
  • Capacitive Load: 10,000 µF (max.)
  • Size: 1.45"W x 2.28"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)5
Additional Output Voltages (VDC)n/a
Output Current (A)20
Input Voltage Range (VDC)18 to 75
Maximum Input Current (A)2.367
Output Connector TypePC Pins
Package TypeQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL
Maximum Output Power (W)100
FamilyCQB100W
Product TypeDC-DC Converter
Efficiency (%)88
Input Voltage (VDC)48
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)100
Pin_Count8
Length (inch)2.28
Width (inch)1.45
Height (inch)0.5
MountingPCB


Report a problem
Suggest a product