*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Number of Outputs | 1 |
Primary Output Voltage (VDC) | 5 |
Additional Output Voltages (VDC) | n/a |
Output Current (A) | 30 |
Input Voltage Range (VDC) | 180 to 425 |
Maximum Input Current (A) | 0.58 |
Output Connector Type | PC Pins |
Package Type | Quarter Brick |
Size (L" x W" x H") | 2.28 x 1.45 x 0.5 |
Agency Approvals | UL/CUL/CB/CE/EN |
Maximum Output Power (W) | 150 |
Family | CQB150 |
Product Type | DC-DC Converter |
Efficiency (%) | 86 |
Input Voltage (VDC) | 300 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 105 |
Pin_Count | 8 |
Length (inch) | 2.28 |
Width (inch) | 1.45 |
Height (inch) | 0.5 |
Mounting | PCB |