DC-DC Converter Isolated 48VDC 3200mA 4:1 Input 43-160VDCin Quarter-Brick Board Mount Negative Logic Remote ON/OFF

You may also like:
CQB150W-24S48 CQB150W-24S48
CQB50W12-72S48 CQB50W12-72S48
SD-350B-48 SD-350B-48
SD-200B-48 SD-200B-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48

$154.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2311519
  • Manufacturer: Cincon Electronics Company
  • Manufacturer no.: CQB150W-110S48N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
5+ $154.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 48VDC 3.2A 4:1 Input 43-160VDCin Quarter-Brick Board Mount

Features

  • 150W Isolated Output
  • 4:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • Remote ON/OFF (Negative Logic - see datasheet for parameters)
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd (Basic Insulation) Approval
  • CB Test Certificate IEC60950-1
  • Meets EN50155 with External Circuits
  • Shock & Vibration Meets EN50155 (EN61373)
  • Fire & Smoke Meets EN45545-2
  • 3000m Operating Altitude

Specifications

  • Output Voltage: 48 VDC
  • Output Current: 0 mA to 3.2 A
  • Input Voltage: 43 to 160 VDC (110 VDC nominal)
  • Input Current: 10 mA (no load); 1.54 A (full load)
  • Efficiency: 90.5%
  • Capacitive Load: 1000 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage48 VDC
Additional Output Voltages (VDC)n/a
Output Current3.2 A
Input Voltage Range43 VDC to 160 VDC
Maximum Input Current1.54 A
Output Connector TypePC Pins
PackageQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL, CUL, CB, CE, EN
Power Rating153.6 W
FamilyCQB150W
Product TypeDC-DC Converter
Efficiency90.5%
Input Voltage110 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Pins8
Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product