DC-DC Converter Isolated 5VDC 6A 12:1 Input 14-160VDCin Quarter-Brick Board Mount

You may also like:
EC3A24 EC3A24
Cincon
EC8AW-24S05 EC8AW-24S05
Cincon
EC4SAW-48S05N EC4SAW-48S05N
Cincon
CHB100W-24S05 CHB100W-24S05
Cincon
CHB75-12S05 CHB75-12S05
Cincon
CHB50W-24S05 CHB50W-24S05
Cincon

$88.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2310719
  • Manufacturer: Cincon
  • Manufacturer no.: CQB50W12-72S05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
5+ $88.95
25+ $74.95
100+ $67.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 5VDC 6A 12:1 Input 14-160VDCin Quarter-Brick Board Mount

Features

  • 30W Isolated Output
  • 12:1 Input Range
  • Fixed Switching Frequency
  • Regulated Outputs
  • Low No Load Power Consumption
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • 3000 VDC I/O Isolation
  • Operating Case Temp: -40 to +100°C
  • Remote ON/OFF
  • Quarter-Brick Package Meets Industrial Standard
  • UL60950-1 2nd Approval
  • CB Test Certificate IEC60950-1
  • Meets EN50155 with External Circuits
  • Shock & Vibration Meets EN50155 (EN61373) Compliant
  • Fire & Smoke Meets EN45545-2 Compliant
  • 5000m Operating Altitude

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 6 A
  • Input Voltage: 14 to 160 VDC (72 VDC nominal)
  • Input Current: 5 mA (no load); 530 mA (full load)
  • Efficiency: 81%
  • Capacitive Load: 10000 µF (max.)
  • Size: 2.28"W x 1.45"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current6 A
Input Voltage Range14 VDC to 160 VDC
Maximum Input Current0.53 A
Output Connector TypePC Pins
PackageQuarter Brick
Size (L" x W" x H")2.28 x 1.45 x 0.5
Agency ApprovalsUL, CUL, CB, CE, EN
Power Rating30 W
FamilyCQB50W
Product TypeDC-DC Converter
Efficiency83%
Input Voltage72 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Pins8
Length2.28 in.
Width1.45 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product