# of units | Price |
---|---|
5000+ | $0.01 |
25000+ | $0.009 |
125000+ | $0.008 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Resistance | 10 KOhm |
Voltage Rating | 50 V |
Power Rating | 0.1 W |
Tolerance | 1% |
Size Code | 0603 |
Temperature Coefficient | 100 ppm/°C |
Mounting Feature | SURFACE MOUNT |
Product Type | RESISTOR |
Terminal Finish | TIN |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Terminal Shape | WRAPAROUND |
Packing Method | TR, PAPER, 7 INCH |
Manufacturer Series | CR0603 |
JESD-97 Code | e3 |