0603 Chip Resistors 33.2K 1% Tape and Reel

You may also like:
ERJ-3GEYJ471V ERJ-3GEYJ471V
Panasonic
RK73B2BTTD100J RK73B2BTTD100J
Koa Speer Electronics
RK73H1ETTP15R0F RK73H1ETTP15R0F
Koa Speer Electronics
RK73H1ETTP3570F RK73H1ETTP3570F
Koa Speer Electronics
RK73H2ATTD5622F RK73H2ATTD5622F
Koa Speer Electronics
ERJ-2GEJ103X ERJ-2GEJ103X
Panasonic

$0.01 ea

15,000 ship on Dec. 10


  • Jameco Part no.: 775009
  • Manufacturer: Bourns
  • Manufacturer no.: CR0603-FX-3322ELF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film 0603 33.2K Ohm 1% 0.1W (1/10W) ±100ppm/C Molded Surface Mount Paper Tape on Plastic Reel

Report a problem
Suggest a product
Specification Value
Resistance33.2 KOhm
Voltage Rating50 V
Power Rating0.1 W
Tolerance1%
Size Code0603
Temperature Coefficient100 ppm/°C
Mounting FeatureSURFACE MOUNT
Product TypeRESISTOR
Terminal FinishTIN
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Terminal ShapeWRAPAROUND
Packing MethodTR, PAPER, 7 INCH
Manufacturer SeriesCR0603
JESD-97 Codee3


Report a problem
Suggest a product