Resistor Thick Film 0603 1.2k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Paper Tape On Plastic Reel

$0.004 ea


  • Part no.: 775252
  • Manufacturer: Bourns
  • Manufacturer no.: CR0603-JW-122ELF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
860+ $0.004
4300+ $0.003
8600+ $0.002

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 860
Resistor Thick Film 0603 1.2K Ohm 5% 0.1W (1/10W) ±200ppm/C Molded Surface Mount Paper Tape on Plastic Reel

Report a problem
Suggest a product
Specification Value
Resistance Value1.2KOhm
Power Rating1/10W
Tolerance5%
FamilyCR0603
TechnologyThick Film
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape on Plastic Reel
Case Size0603
Case StyleMolded
Package/Case0603
Product Depth0.8mm
Product Height0.45mm
Product Length1.6mm
Product TypeResistor


Report a problem
Suggest a product