Resistor Thick Film 0805 0 Ohm 5% 1/8 Watt -250ppm °C To 500ppm °C Surface Mount Paper Tape On Plastic Reel

You may also like:
NRC10J103TRF NRC10J103TRF
RK73B2BTTD510J RK73B2BTTD510J
ERJ-6GEYJ332V ERJ-6GEYJ332V
NRC12J103TRF NRC12J103TRF
NRC12J471TRF NRC12J471TRF
RK73B1ETTP101J RK73B1ETTP101J

$0.01 ea

Call 1-800-831-4242


  • Jameco Part no.: 1163944
  • Manufacturer: Bourns
  • Manufacturer no.: CR0805-J/-000ELF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
7270+ $0.006
36350+ $0.005
72700+ $0.004

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 7,270
Resistor Thick Film 0805 0 Ohm Molded Surface Mount Paper Tape on Plastic Reel

Report a problem
Suggest a product
Specification Value
Resistance Value0Ohm
Power Rating1/8W
Tolerance5%
FamilyCR0805
TechnologyThick Film
Temperature Coefficient-250ppm/°C to 500ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount
PackagingPaper Tape on Plastic Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.5mm
Product Length2mm
Product TypeResistor


Report a problem
Suggest a product