10k Ohm 10W Wirewound Cement Filled Ceramic Power Resistor

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-1.0K-RC CR5-1.0K-RC
TA025PW39R0J TA025PW39R0J
TA025PW820RJ TA025PW820RJ
TA025PW8R20J TA025PW8R20J

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2246573
  • Manufacturer: Xicon
  • Manufacturer no.: CR10-10K-RC
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.55
100+ $0.39
500+ $0.29

Request a Large Quantity Quote

10k Ohm 10W Wirewound Cement Filled Ceramic Power Resistor

Specifications

  • Resistance: 10K ohms
  • Tolerance: 5%
  • Power: 10 watt
  • Type: Axial cement power resistor
  • Operating temp: -55C to +155C
  • Size: 49 x 10 x 9 mm (L x W x H)
  • Lead diameter: 0.75 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product