Rocker Switch SPDT 16A 125VAC Panel Mount Snap-In

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K
Clearance

$0.89 ea

10% discount applied in cart

768 In Stock


  • Jameco Part no.: 2276511
  • Manufacturer: C&K
  • Manufacturer no.: CR101J12S215QF
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55

Request a Large Quantity Quote

Rocker Switch SPDT 16A 125VAC Panel Mount Snap-In

Specifications

  • Circuit: SPDT
  • Switch Function: On-On
  • Current Rating: 16A (AC)
  • Voltage Rating - AC: 125V
  • Actuator Type: Round
  • Color - Actuator/Cap: Black
  • Actuator Marking: No Marking
  • Illumination Type, Color: N/A
  • Illumination Voltage (Nominal): N/A
  • Mounting Type: Panel Mount, Snap-In
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Ingress Protection: N/A
  • Panel Cutout Dimensions: Circular - 20.20mm Dia
  • Operating Temperature: -20°C to 85°C
  • Electrical Life: 10,000 Cycles


Report a problem
Suggest a product
Specification Value
Pins3
Contact FormSPDT
Switch FunctionON-ON
Current Rating16A @ 125VAC, 10A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapBlack
Termination Style0.187" Quick Connect
Depth0.571 in.
Illumination TypeNone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.138 in.
Length0.78 in.
Width0.78 in.
Height0.890 in.


Report a problem
Suggest a product