Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3V CR1220 Lithium Coin Cell Battery

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
LITH-8 LITH-8
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P

$0.59 ea

947 ship on Oct. 30
More Available – 13 weeks


  • Jameco Part no.: 2123784
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CR1220
  • HTS code: 8507800000
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
25+ $0.39
100+ $0.29

Request a Large Quantity Quote

3V CR1220 Lithium Coin Cell Battery

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR1220 coin cell
  • Lithium Manganese Dioxide
  • Output: 3V @ 40mAh
  • Nominal capacity: 38mAh
  • Dimensions: 0.49" Diameter x 0.77" Thick
  • Weight: 0.8 grams

    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeCR1220
    Volts (VDC)3
    Nominal Capacity (mAh)38
    ChemistryLithium Manganese Dioxide
    Size0.49"Dia. x 0.08"Th (12x2.0mm)
    TerminationPressure Fit
    FeaturesNon-Rechargeable
    Battery TypePrimary


    Report a problem
    Suggest a product