Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3V 850mAh Lithium Battery Pressure Contact

You may also like:
TL-5101/P TL-5101/P
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
LITH-8 LITH-8
CR1220 CR1220
Clearance

$3.49 ea

10% discount applied in cart

73 ship on Oct. 28


  • Jameco Part no.: 2287279
  • Manufacturer: Sanyou Electrical
  • Manufacturer no.: CR14250SE
  • HTS code: 8507800000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.49
10+ $3.19
25+ $2.79
100+ $2.49
1000+ $2.25

Request a Large Quantity Quote

3V 850mAh Lithium Battery Pressure Contact

Features:

  • Voltage: 3V
  • Size: 1/2AA


Report a problem
Suggest a product
Specification Value
Cell Size1/2 AA
Volts (VDC)3
Nominal Capacity (mAh)850
ChemistryLithium Manganese Dioxide
Size0.55"Dia. x 0.99"L
TerminationButton Top
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product