CR2025 Coin Cell Battery (2 Pack)

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P
Slashed Prices - Limited Quantity

$1.75 ea

47 ship on Jan. 27


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.59
25+ $1.45

Request a Large Quantity Quote

3V CR2025 Coin Cell Battery (2 Pack)


Features:

  • Type: CR 2025
  • Voltage: 3V
  • Capacity: 162 mAh
  • Size: 0.79" diameter
  • Manufacturer: Energizer
  • Replacement battery for watches, calculators, remotes and more

    Report a problem
    Suggest a product
  • Specification Value
    Cell SizeCR2025
    Volts (VDC)3
    Nominal Capacity (mAh)163
    ChemistryLithium Manganese Dioxide
    Size0.79"Dia. x 0.10"Th (20x2.5mm)
    TerminationPressure Fit
    FeaturesNon-Rechargeable
    Battery TypePrimary


    Report a problem
    Suggest a product