# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.05 |
100+ | $0.89 |
Specification | Value |
---|---|
Cell Size | CR2025 |
Output Voltage | 3 VDC |
Capacity | 160 mAH |
Chemistry | Lithium Manganese Dioxide |
Size | 0.79"Dia. x 0.10"Th (20x2.5mm) |
Termination | 2" wire leads |
Battery Type | Primary |
Non-Rechargeable/Rechargeable | Non-Rechargeable |
Diameter | 0.79 in. |
Thickness | 0.1 in. |