3V CR2032 Lithium Coin CMOS Battery with 1.5" Wires with JST-PH 2P Connector

You may also like:
CR2032-J030(JHLF) CR2032-J030(JHLF)
Jameco Reliapro
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco Reliapro
CR2032 CR2032
Jameco Reliapro
CR2032-LEADS CR2032-LEADS
Jameco Reliapro
L92VP L92VP
Energizer Batteries
L91VP L91VP
Energizer Batteries
New Product

$5.95 ea

23 In Stock


  • Jameco Part no.: 2335959
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CR2032-J030
  • HTS code: 8507800000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95

Request a Large Quantity Quote

3V CR2032 Lithium Coin CMOS Battery with 1.5" Wires with JST-PH 2P Connector

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes and laptop from Toshiba and others.

Features

  • Battery Type: CR2032 coin cell with 1.5" wire leads
  • JST-PH 2P, 2mm pitch
  • Lithium Manganese Dioxide
  • Output: 3V
  • Typical capacity: 220 mAh
  • Dimensions: 0.787" diameter x 1.05"L x 0.13" thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Output Voltage3 VDC
Capacity220 mAH
ChemistryLithium Manganese Dioxide
Size0.79"Dia. x 0.13"Th (20x3.2mm)
Termination1.5" wires w/ JST-PH 2P
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.79 in.
Thickness0.13 in.


Report a problem
Suggest a product