Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3V CR2032 Lithium Coin Battery with 2 Inch Leads

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P
CR2450-LEADS CR2450-LEADS

$1.49 ea

9,831 ship on May. 27
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2223443
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CR2032-LEADS
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.29
25+ $1.19
100+ $0.99

Request a Large Quantity Quote

3V CR2032 Lithium Coin Battery with 2" Leads

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR2032 coin cell with 2" wire leads
  • Lithium Manganese Dioxide
  • Output: 3V
  • Typical capacity: 225 mAh
  • Dimensions: 0.787" diameter x 0.13" thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Volts (VDC)3
Nominal Capacity (mAh)220
ChemistryLithium Manganese Dioxide
Size0.79"Dia. x 0.13"Th (20x3.2mm)
Termination2" wire leads
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product