Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

CR2430 Battery with Solder Tabs 3V 550mAh

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P
Clearance

$1.95 ea

10% discount applied in cart

263 ship on Aug. 10


  • Jameco Part no.: 2280655
  • Manufacturer: Laird
  • Manufacturer no.: CR2430F2AW3
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.49
25+ $1.25
100+ $0.99

Request a Large Quantity Quote

CR2430 Battery with Solder Tabs 3V 550mAh

Features

  • Nickel plated stainless steel plate tabs
  • PC mount
  • Can endure pulling force at 19.6N for 10 seconds
  • Soldering Conditions: 250°C to 270°C less than 5 seconds


Report a problem
Suggest a product
Specification Value
Cell SizeCR2430
Volts (VDC)3
Nominal Capacity (mAh)290
ChemistryLithium Manganese Dioxide
Size1.00"Dia. x 0.12"Th (25x3.0mm)
TerminationPC mount, vertical
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product