Battery Lithium 3Volt550Mah .95X0.2" Coin Cell Pressure Contact

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco ReliaPro
CR2032 CR2032
Jameco ReliaPro
CR2032-LEADS CR2032-LEADS
Jameco ReliaPro
CR2032-J030(JHLF) CR2032-J030(JHLF)
Jameco ReliaPro
L92VP L92VP
Energizer
L91VP L91VP
Energizer

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2119216
  • Manufacturer: Evergreen
  • Manufacturer no.: CR2450
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $1.19
10+ $1.09
25+ $0.99
100+ $0.89

Request a Large Quantity Quote

3V COIN CELL LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR2450 Coin cell
  • Manganese Lithium
  • Output: 3V @ 550mAh
  • Dimensions: 0.95" Diameter x 0.20" Thick
  • Weight: 6.6 grams
  • Able to be used with clock/memory/watch


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product