3V CR2450 Lithium Coin Battery with 2" Leads

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
Jameco Reliapro
CR2032 CR2032
Jameco Reliapro
CR2032-LEADS CR2032-LEADS
Jameco Reliapro
CR2032-J030(JHLF) CR2032-J030(JHLF)
Jameco Reliapro
L92VP L92VP
Energizer Batteries
L91VP L91VP
Energizer Batteries

$1.25 ea

533 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2238371
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: CR2450-LEADS
  • HTS code: 8507800000
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
25+ $0.99

Request a Large Quantity Quote

3V CR2450 Lithium Coin Battery with 2" Leads

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.

Features

  • Battery Type: CR2450 coin cell with 2" wire leads
  • Lithium Manganese Dioxide
  • Output: 3V
  • Typical capacity: 550 mAh
  • Dimensions: 0.95" diameter x 0.2" thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2450
Output Voltage3 VDC
Capacity540 mAH
ChemistryLithium Manganese Dioxide
Size0.95"Dia. x 0.2"Th (24x5.0mm)
Termination2" wire leads
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.95 in.
Thickness0.2 in.


Report a problem
Suggest a product