Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

CR2450 Battery with Solder Tabs 3V 550mAh

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
LITH-8 LITH-8
CR1220 CR1220
TL-5101/P TL-5101/P

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2280663
  • Manufacturer: Laird
  • Manufacturer no.: CR2450F2MX1HF
  • HTS code: 8507800000
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
25+ $1.49
100+ $1.25

Request a Large Quantity Quote

CR2450 Battery with Solder Tabs 3V 550mAh

Features

  • Voltage: 3V
  • Capacity: 550 mAh
  • Nickel plated stainless steel plate tabs
  • PC mount (2-pin side positive)
  • Soldering Conditions: 250°C to 270°C less than 5 seconds


Report a problem
Suggest a product
Specification Value
Cell SizeCR2450
Volts (VDC)3
Nominal Capacity (mAh)550
ChemistryLithium Manganese Dioxide
Size1.00"Dia. x 0.22"Th (25x5.0mm)
TerminationPC mount
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product