# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Power Rating | 5 W |
Resistance (Ohm) | 1 |
Tolerance | 5% |
Composition | Wirewound |
Voltage Rating | N/A |
Additional Feature | Cement power resistor, flame retardant |
Temperature Coefficient | 350 ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 155°C |
Termination Style | Axial |
Mounting | Through Hole |
Length | 22 mm |
Depth | 10 mm |
Height | 9 mm |
Packaging | Bulk |
Product Type | Fixed Resistor, Single |
Family | CR5 |
Case Style | Ceramic |
Resistance | 1 Ohm |