Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Monolithic Radial Capacitor 100pF 100V 5% NP0 (C0G)

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.39 ea

6,876 ship on May. 29
More Available – 5 weeks


  • Jameco Part no.: 2296847
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CRC115C0G101J100
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Monolithic Radial Capacitor 100pF 100V 5% NP0 (C0G)

Specifications

  • Capacitance: 100 pF (0.1nF)
  • Tolerance: 5%
  • Voltage: 100 VDC
  • Radial body
  • Rating: NP0 (C0G)
  • Lead spacing: 0.2" (5.08 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage Rating (DC)100
Tolerance (%)5
DielectricNP0
Body Width (mm)3
Lead Length (mm)15
Lead Spacing (mm)3


Report a problem
Suggest a product