Monolithic Radial Capacitor 56pF 100V 5% NP0 (C0G)

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro

$0.25 ea

11,762 In Stock


  • Jameco Part no.: 2296855
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: CRC215COG560J100
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.22
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Monolithic Radial Capacitor 56pF 100V 5% NP0 (C0G)

Specifications

  • Capacitance: 56 pF (0.056 nF)
  • Tolerance: 5%
  • Voltage: 100 VDC
  • Radial body
  • Rating: NP0 (C0G)
  • Lead spacing: 0.2" (5.08 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000056
Capacitance (pF)56
Capacitance0.000056 µF, 56 pF
Voltage Rating100 VDC
Tolerance5%
DielectricNP0
Body Width3 mm
Lead Length13 mm
Lead Pitch3 mm


Report a problem
Suggest a product