10 Pack Banana Test Leads 16 AWG 5 Color Sets 13 Inches

You may also like:
GAL01 GAL01
Jameco Benchpro
SF-207A-R SF-207A-R
Jameco Benchpro
GAL02 GAL02
Jameco Benchpro
GAL1016 GAL1016
Jameco Benchpro
3782-36-02 3782-36-02
Pomona Electronics
11384 11384
Jameco Benchpro

$32.95 ea

32 In Stock
100 ship on Nov. 5


  • Jameco Part no.: 77842
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: CRF-TS0284TS-XX-330MM
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $32.95
10+ $29.95
25+ $26.95
100+ $24.95

Request a Large Quantity Quote

10 Pack of 13" Test Lead Cables - Banana to Banana

Features:

  • Stackable Banana plugs on both ends
  • Colors (2 of each): Black, White, Blue, Yellow, Red
  • Wire Gauge: 16 AWG
  • Length: 13"
  • Total of 10 cables
  • Temperature: 221 Degree Fahrenheit (105 Degree Celsius)
  • Voltage: 600V
  • RoHS Compliant

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypePatch Cord
    1st ConnectorBanana Plug (stackable)
    2nd ConnectorBanana Plug (stackable)
    ConfigurationBanana to Banana
    Color2 black, 2 blue, 2 red, 2 white, 2 yellow
    Cable Length13" (330.20mm)
    Wire Gauge (AWG)16
    Voltage Rating600V


    Report a problem
    Suggest a product