LED Module 4 SMT Cool White 66lm 3.1V 150mA with 2-Pin Connector

You may also like:
ZRS-8288-B ZRS-8288-B
JKL Components Corporation
ILS-GD06-RED1-SD101 ILS-GD06-RED1-SD101
OSRAM Opto Semiconductors
1138 1138
Adafruit Industries
1376 1376
Adafruit Industries
RGBLED-STRIP-1M RGBLED-STRIP-1M
Jameco Valuepro
71914-3CK1 71914-3CK1
OSRAM Opto Semiconductors
Clearance

$0.99 ea

10% discount applied in cart

786 In Stock


  • Jameco Part no.: 2296535
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: CRI90LEDMOD
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

LED Module 4 SMT Cool White 66lm 3.1V 150mA with 2-Pin Connector

Specifications

  • Series: 2835
  • Color: Cool White
  • CCT (K): 6500 K
  • Flux @ 25°C, Current - Test: 66 lm (Typ)
  • Current - Test: 150 mA
  • Voltage - Forward (Vf) (Typ): 3.1 V
  • Lumens/Watt @ Current - Test: 142 lm/W
  • CRI (Color Rendering Index): 80
  • Current - Max: 150 mA
  • Viewing Angle: 118°
  • Mounting Type: Surface Mount
  • Package: 1113 (2835 Metric) on PCB
  • Supplier Package: 2835 (for LED)


Report a problem
Suggest a product
Specification Value
LED Display TypeModule
ColorCool White
Lumens66
LED Count4
Viewing Angle118°
Input Voltage Range3.1 V
Typical Forward Current0.15 A
Power Rating0.50 W


Report a problem
Suggest a product