Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Single Spacers Self Locking 3mm 9mm

You may also like:
440F/F KIT 440F/F KIT
Jameco ValuePro
4530-440-AL-7 4530-440-AL-7
RAF Electronic Hardware
2057-440-A 2057-440-A
RAF Electronic Hardware
108433 108433
Jameco ValuePro
2104-440-AL-7 2104-440-AL-7
RAF Electronic Hardware
4534-440-AL-7 4534-440-AL-7
RAF Electronic Hardware

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 156831
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CS-10
  • HTS code: 8302497500
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07

Request a Large Quantity Quote

3mm Hole PCB Mounting Spacer

Features

  • Diameter: 0.32in
  • Length: 0.68in
  • Snap On
  • Self Locking



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product