Jack DC Power Female 3.5mm Solder Terminals Panel Mount 15.5x5.9

You may also like:
JX16183 JX16183
Jameco Valuepro
HD2388C HD2388C
Jameco Valuepro
PL1351-R PL1351-R
Jameco Valuepro
WTJ-020-37A WTJ-020-37A
Jameco Valuepro
GCD014 GCD014
Jameco Valuepro
CS1014A-R CS1014A-R
Jameco Valuepro

$1.25 ea

380 In Stock
More Available – 20 weeks


  • Jameco Part no.: 165730
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CS1011-K-R
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
1000+ $0.79
5000+ $0.69

Request a Large Quantity Quote

3.5mm Female Power Jack

Features:
  • Jack type: 3.5mm female
  • Panel mounting
  • Solder eyelet terminals
  • Size: 15.5mm length x 5.9mm diameter

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)3.5mm
    Outer DiameterN/A
    TerminationSolderable Lug
    Mounting TypePanel Mount
    Body OrientationStraight, Round
    Current Rating4 A
    Voltage Rating250 VDC


    Report a problem
    Suggest a product