DC Power Jack Inline 2.1mm with Strain Relief

You may also like:
JX16183 JX16183
HD2388C HD2388C
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
DPJ-021A-R DPJ-021A-R
HD-2388D HD-2388D

$1.95 ea

1,143 ship on Oct. 15
1,800 ship on Dec. 13


  • Jameco Part no.: 159611
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CS1014A-R
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
1000+ $1.35

Request a Large Quantity Quote

DC Power Jack Inline 2.1mm with Strain Relief

Features:

  • Maximum Rating: 5A 12V DC
  • Jack type: 2.1mm male
  • Cable mounting
  • Solder eyelet terminals
  • Size: 57.5mm length x 12.6mm diameter (body)
  • Strain Relief: 0.235'' ID x 0.70'' L (5.96 mm ID x 17.9 mm L)



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product