Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Plug DC Power Female 2.1x5.5x12Mm 4.3x12Mm Strain Relief Black

You may also like:
CS1022A-BL CS1022A-BL
Jameco ValuePro
PL1351-R PL1351-R
Jameco ValuePro
PL1352-R PL1352-R
Jameco ValuePro
G1P639-R G1P639-R
Jameco ValuePro
JR-1020 JR-1020
Jameco ValuePro
GCJ0352 GCJ0352
Jameco ValuePro
PL1035-R PL1035-R
Jameco ValuePro

$1.09 ea

458 In Stock
More Available – 18 weeks


  • Jameco Part no.: 2145123
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CS1021-A-12MM
  • HTS code: 8536694010
  • Web Exclusive
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Female DC Power Plug


Features:
  • Size: 2.1mm x 5.5mm x 12mm length
  • Female-type plug
  • Strain relief
  • Color: Black
  • Maximum Rating: 5A 12V

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.1mm
    Outer Diameter5.5mm
    TerminationSolder Cup
    Mounting TypeCable Mount
    Body OrientationStraight
    Current Rating5 A
    Voltage Rating12 VDC


    Report a problem
    Suggest a product