Plug DC Power Female 2.5x5.5x12Mm 4.3x12 Strain Relief Black

You may also like:
PL1352-R PL1352-R
Jameco ValuePro
JX16183 JX16183
Jameco ValuePro
HD2388C HD2388C
Jameco ValuePro
PL1351-R PL1351-R
Jameco ValuePro
WTJ-020-37A WTJ-020-37A
Jameco ValuePro
GCD014 GCD014
Jameco ValuePro
CS1014A-R CS1014A-R
Jameco ValuePro

$0.79 ea

323 In Stock


  • Jameco Part no.: 2145115
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CS1021-B-12MM
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55

Request a Large Quantity Quote

DC Power Plug


  • Barrel
    • Maximum Rating: 5A 12V
    • Plug ID x OD: 2.5 x 5.5 mm
    • Length: 12 mm
  • Strain Relief
    • ID x L: 4.3 x 12


    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.5mm
    Outer Diameter5.5mm
    TerminationSolder Cup
    Mounting TypeCable Mount
    Body OrientationStraight
    Current Rating5 A
    Voltage Rating12 VDC


    Report a problem
    Suggest a product