Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Plug Dc Power Female 2.1X5.5X9.5Mm 4.5X12.5mm Strain Relief Black

You may also like:
CS1021-A-12MM CS1021-A-12MM
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
CS1014A-R CS1014A-R
GCD014 GCD014

$0.89 ea

369 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 2004890
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CS1022A-BL
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69
1000+ $0.65

Request a Large Quantity Quote

Female DC Power Plug



Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 9.5mm Length

Features:
  • Maximum Rating: 5A 12V DC
  • Strain Relief: 4.5mm Inner Diameter x 12.5mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StylePlug
    Pin/Inner Diameter (mm)2.1
    Outer Diameter (mm)5.5
    TerminationSolderable Cup
    Mounting TypeCable Mount
    Body OrientationStraight
    Rated Current (A)5
    Rated Voltage (V)12


    Report a problem
    Suggest a product