Barrel Plug Connector 2.1mm Female Cable Mount

You may also like:
JR 1833 JR 1833
Jameco Valuepro
JR 1831 JR 1831
Jameco Valuepro
CD018 CD018
Velleman
CD022 CD022
Velleman
PL-008 PL-008
Jameco Valuepro
CD018-1 CD018-1
Velleman
Clearance

$0.99 ea

10% discount applied in cart

98 In Stock


  • Jameco Part no.: 191484
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CS1022A
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.65
500+ $0.55

Request a Large Quantity Quote

Female DC Power Plug 2.1mm ID

Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 9.0mm Length

Features:

  • Maximum Rating: 5A 12V DC
  • Strain Relief: 4.6mm Inner Diameter x 12.5mm Length
  • Contact Material: Nickel-plated Brass


Report a problem
Suggest a product
Specification Value
Connector TypePlug
InputSolder Cup
Output2.1 x 5.5 x 9.0 (mm)
Mounting StyleCable Mount
Body OrientationStraight


Report a problem
Suggest a product