LCD Display Metal Detector

You may also like:
PEM10D2 PEM10D2
PEM7D/C PEM7D/C

$82.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2264807
  • Manufacturer: Velleman
  • Manufacturer no.: CS200
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $82.95

Request a Large Quantity Quote

LCD Display Metal Detector

Have you ever wanted to search for buried treasure? Hunt for lost valuables on the beach? Find historical and antique treasures that have been buried? Our CS200 LCD Display Metal Detector is the tool for you. Use it to search for coins, jewelry, gold, silver, and similar pieces. It features high-end equipment and performance at an affordable price. The large (almost 8 inch)waterproof search head, easy-to-read LCD display, target type ID, and depth readout allow you to quickly zero in on your target.

Run the detector along any surface (including surfaces that require you to submerge the coil-it's waterproof) and begin searching. The LCD display will indicate when it believes you've discovered something, as well as what type of metal is most probable and how far it is buried. You can set the disc range so the detector ignores "junk metals." The audio discrimination will sound off different tones for each type of metal. You can connect headphones to the audio feature through the headphone jack.

Specifications

  • 1/8" headphone jack
  • Power supply: 2 x 9V battery (6LR61C, not included)
  • Non-motion detection: no
  • Motion search modes: all metal, discriminate, notch
  • Sensitivity adjustment: 10 levels
  • Sensitivity: 15 cm
  • Multi-tone indication: 3 tones
  • Signal strength indication: no
  • Depth indication: 12 segments
  • LCD: 75 x 40 mm
  • Pin-pointing (in all-metal mode): no
  • Manual ground balance: no
  • Surface elimination: no
  • Preset saving: no
  • Volume adjustment: yes
  • Search coil size: Ø 20 cm
  • Operating temperature range: 0 °C to 40 °C
  • Storage temperature range: -20°C to 60 °C
  • Humidity: 90 %
  • Low battery indicator


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product