Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

6.0 kVAC-7.4 kVAC High Voltage Power Supply UL94V-0 Rated

You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050R ACU120050R
ACU120100 ACU120100
ADU180100RZ8441 ADU180100RZ8441
ADU240050 ADU240050
ADU240100D5531 ADU240100D5531

$2.95 ea

230 ship on Oct. 22
More Available – 2 days


  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
50+ $2.25
250+ $1.95
500+ $1.75

Request a Large Quantity Quote

6.0kV to 7.4kV High Voltage Power Supply

Features:

  • Input Voltage: 113 VAC to 132 VAC
  • Output Voltage: 6.0kV to 7.4kV
  • Current: 1 µA
  • Power: 7.4 mWatt
  • Input Lead wires: 22 AWG UL1015, 600V
  • Input Lead wire length: 7.5"
  • Output Lead wires: 22 AWG UL3239, 15,000 VAC
  • Output Lead wire length: 10"
  • 5-wire connection: AC hot(black), AC COM(white), HV RTN(green), Two Output(Red)
  • UL94V-0 rated encapsulant filled epoxy
  • Size: 3.0"L x 1.2"W x 1.0"H
  • Typical applications: CCFL ballast


Report a problem
Suggest a product
Specification Value
FamilyBallast
Secondary Side Voltage (VAC)7400
Primary Side Voltage (VAC)120
Secondary Side Current (A)0.000001
Primary Frequency60 Hz
Output Connector TypeWires
Output Connector Diameters22 AWG
Primary Side ConnectionWires
ColorBlue


Report a problem
Suggest a product