Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $1.29 |
10+ | $1.09 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Body Orientation | Straight |
Product Type | RCA, Mono |
Gender | Jack |
Mounting | Panel Mount |
Number of Contacts | 1 |
Color | Black |
Dimensions | 21.3L x 9.7 Dia (mm) |
Termination Method | Solder Lug |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Housing Material | PBT |
Current Rating | 2 A |
Voltage Rating | 500 V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |