Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3000W Enclosed Single Output Power Supply 120V 25A

You may also like:
SE-600-48 SE-600-48
PHP-3500-48 PHP-3500-48
CSP-3000-400 CSP-3000-400
HEP-1000-48 HEP-1000-48
HEP-1000-100 HEP-1000-100
LSP-160-36T LSP-160-36T

$409.00 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2304575
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CSP-3000-120
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $409.00
10+ $372.00

Request a Large Quantity Quote

3000W Enclosed Single Output Power Supply 120V 25A

Output: 120 Volts DC @ 25 Amps

Features

  • AC input range: 180 to 264 VAC
  • Built-in active PFC function
  • Forced air cooling by built-in DC fans
  • Output voltage / current programmable
  • Active current sharing up to 9000W (2+1)
  • Supports parallel function
  • Built-in remote ON-OFF control, auxiliary power, and power OK signal
  • Protections: Short circuit, overload, over voltage, over temperature, and fan failure
  • Conformal coating
  • 5 year warranty
  • Agency Approvals: UL, CUL, CB, CE, EAC, DEKRA, CQC

Specifications

  • Output Voltage: 120 VDC
  • Rated Current: 25 A
  • Rated Power: 3000 W (3kW)
  • Input Voltage Range: 180 to 264 VAC @ 47 to 63 Hz
  • Size: 10.9"L x 7.0"W x 2.5"H (2U)
  • High efficiency up to 92% (@ 230 VAC)
  • Aux. Power: 12V @ 400 mA

Applications

  • Factory control or automation apparatus
  • Test and measurement instruments
  • Laser-related machines
  • UV curing equipment
  • Fish lamps
  • Burn-in facilities


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)120.0
Output Current (A)25
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)10.9
Width (inch)7.0
Height (inch)2.5
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/EAC/DEKRA/CQC
Maximum Input Current (A)20
Number of Outputs1
Maximum Output Power (W)3000
Efficiency (%)92
FamilyCSP-3000
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)120 VDC
Output Current (Channel 1)25 A


Report a problem
Suggest a product