*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $475.00 |
5+ | $432.50 |
25+ | $389.25 |
Specification | Value |
---|---|
Output Voltage | 400 VDC |
Output Current | 7.50 A |
Input Voltage | 180 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 10.9 in. |
Width | 7.0 in. |
Height | 2.5 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, EAC, DEKRA, CQC |
Maximum Input Current | 20 A |
Number of Outputs | 1 |
Power Rating | 3000 W |
Efficiency | 93% |
Family | CSP-3000 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 400 VDC |
Output Current (Channel 1) | 7.5 A |