IC CSS555 Micropower Version of 555 Timer Low Power ( current under 5uA, supply voltage 1.2V)

You may also like:
CSS555C-ID CSS555C-ID
Custom Silicon Solutions
NE555P NE555P
Major Brands
LM555CN-R LM555CN-R
Major Brands
LM555CN LM555CN
Major Brands
LMC555CN LMC555CN
Major Brands
LM556N LM556N
Major Brands
NE556N NE556N
Major Brands

$1.95 ea

282 In Stock
More Available – 3 weeks


  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.49
100+ $1.19

Request a Large Quantity Quote

Generate accurate time delays - as well as a ton of other applications - with Jameco's selection of 555 timer devices. There are so many different 555 Timer Uses. These handy circuits can be used in a variety of timer, pulse generation, and oscillator applications. Whether you're looking for the LM555 - a highly stable device for oscillation; or you'd like to follow along interactively with the 555 Timer Super Combo - a companion parts bundle to experiment with the parts on a breadboard, these little 555 timers got you covered.

CSS555 Micropower Timer

The CSS555 is a micropower version of the popular 555 timer IC. It features an operating current under 5µA and a minimum supply voltage of 1.2V, making it ideal for battery-operated applications. A six-decade programmable counter is included to allow generation of long timing delays. Configuration data for the counter is held in EEPROM to maintain the standard pin count of eight. The analog circuits are temperature compensated to provide excellent stability over a wide ambient temperature range. A simple four-wire interface provides Read/Write access to the EEPROM.

Features

  • More than 10x lower power consumption than average 555 timers
  • Active current mode <5µA
  • Wide supply range: 1.2V to 5.5V
  • Temperature range: -40°C to +85°C
  • Internal 6 decade programmable counter
  • Monostable or astable operation
  • Extremely low transient switching current
  • Temperature stability: 0.005% per °C
  • Package: 8-pin DIP

Applications:

  • Portable & Battery-Powered Systems
  • Precision Timing & Pulse Generation
  • Ultra Long Period Delay Generation
  • Single Cell Battery Applications
  • Ultra Low Power Timers
  • Pulse Width Modulation
  • Low Cost, High Reliability Applications
Specification Value
PackageDIP-8


Report a problem
Suggest a product