Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black SPST Momentary ON-OFF Tactile Switch 50mA 50VDC Right Angle

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
Clearance

$0.25 ea

10% discount applied in cart

6,568 ship on Oct. 22


  • Jameco Part no.: 2280327
  • Manufacturer: CIT Relay and Switch
  • Manufacturer no.: CT1102V5-85F100
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.08
1000+ $0.065

Request a Large Quantity Quote

Black SPST Momentary ON-OFF Tactile Switch Right Angle 50m @ 50VDC

Features:

  • Actuator Length: 5.85mm
  • Actuation Force: 100gF
  • Rated Current: 50mA
  • Rated Voltage: 50VDC


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)50 @ 50
Length (inch)0.24
Width (inch)0.24
Depth (inch)0.26
Actuator Length (inch)0.23
Lead Spacing (in.)0.17 x 0.27
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapBlack


Report a problem
Suggest a product