# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | ATX Disk |
Gender | Socket |
Wire Gauge (AWG) | 22-26 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 250 VAC/VDC |
Current Rating | 3 A |
Mounting Type | Crimp |