Capacitor Ceramic Trimmer 8mm 6-70pf 250 Volt Color Nil

You may also like:
CTC05-50 CTC05-50
CTC08-30-R CTC08-30-R
CTC08-120-R CTC08-120-R
CTC07RB-100 CTC07RB-100
TC3.5-13.0 TC3.5-13.0
CTC2.5-5 CTC2.5-5

$1.95 ea

124 In Stock
270 ship on Nov. 29


  • Jameco Part no.: 32855
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CTC08-70-R
  • HTS code: 8532300010
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.39
500+ $1.19
1000+ $0.99

Request a Large Quantity Quote

8mm .315" Ceramic Trimmer Capacitor (250VDC) Thru Hole

  • Working voltage: 250VDC
  • Withstand voltage: 550VDC
  • Turning torque: 40-200g/cm
  • Operating temp. range: -55°C~+85°C
  • Insulation resistance: 10M Ohm min. @ 250VDC
  • Capacitance Range(pF): 6.0-70.0
  • Q factor @ 1MHz: >300
  • Color: Nil


Report a problem
Suggest a product
Specification Value
Capacitance6 pF to 70 pF
Voltage Rating250 VDC
Cmin/Cmax8mm
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Color CodesNil
MaterialCeramic


Report a problem
Suggest a product