# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.55 |
500+ | $0.45 |
1000+ | $0.35 |
Specification | Value |
---|---|
Capacitance | 2.5 pF to 5 pF |
Voltage Rating | 200 VDC |
Cmin/Cmax | 5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 85°C |
Color Codes | Nil |
Material | Ceramic |