EMI Suppression Core Round Black 1.15" Long

You may also like:
CTRC-0930-1B-R CTRC-0930-1B-R
RFC-9 RFC-9
ZCAT2035-0930A ZCAT2035-0930A

$1.49 ea

208 ship on May. 14
360 ship on Sep. 10


  • Jameco Part no.: 218174
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CTRC-0-R
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09

Request a Large Quantity Quote

EMI Suppression Core

Reduce Electromagnetic Interference (EMI) with a snap of this suppression core around a power or data cord. It is easy-to-install and affordable way to reduce EMI without redesigning your entire project.

Features:
  • Inner Diameter: 0.20"
  • Outer Diameter: 0.64"
  • Length: 1.15"
  • Impedance @ 100MHz: 75-225Ω/min.
  • Color: Black
  • Shape: Round
  • Case included


Report a problem
Suggest a product
Specification Value
Outer Diameter0.20"
Inner Diameter0.64"
Length1.15 in.
ColorBlack


Report a problem
Suggest a product