Cable Ties 3.0"x0.10" 100 Black Weather Resistant

You may also like:
CV-100-R CV-100-R
CV-200M CV-200M
WLVS-17 WLVS-17
CV-100W-R CV-100W-R
CV-200SW-R CV-200SW-R
CV-075-R CV-075-R

$0.04 ea

3,150 In Stock
More Available – 15 weeks


  • Jameco Part no.: 139125
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CV-075W
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
100+ $0.04
1000+ $0.03
10000+ $0.02

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

Weather Resistant Cable Ties

Specifications:

  • Color: black
  • Length: 3.1"
  • Width: 0.1"

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCable Tie
    Length3 in.
    Width0.10 in.
    ColorBlack
    MaterialNylon
    Tensile Strength18 lbs.


    Report a problem
    Suggest a product