Cable Ties 4.0"x 0.10" 100 Type 6/6 Nylon Natural

You may also like:
CV-100W-R CV-100W-R
WLVS-17 WLVS-17
CV-200SW-R CV-200SW-R
CV-200M CV-200M
CV-075-R CV-075-R
MCV-100-R MCV-100-R
Price Reduced

$0.031 ea

973 ship on May. 14
15,000 ship on May. 21


  • Jameco Part no.: 126544
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CV-100-R
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
100+ $0.031
1000+ $0.02
10000+ $0.011

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

Cable Ties 4.0"x0.10" 100 Type 6/6 Nylon Natural

Specifications

  • Width: 0.10"
  • Length: 4.0"
  • Tensile Strength: 18lbs

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCable Tie
    Length4 in.
    Width0.10 in.
    ColorNatural
    MaterialNylon
    Tensile Strength18 lbs.


    Report a problem
    Suggest a product