Email [email protected] for Product Availability
# of units | Price |
---|---|
100+ | $0.049 |
1000+ | $0.039 |
10000+ | $0.029 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Cable Tie |
Tensile Strength | 40 lbs. |
Width | 0.10 in. |
Length | 4 in. |
Color | Black |
Material | Nylon |