Nylon Cable Ties

You may also like:
CV-075W CV-075W
CV-200SW-R CV-200SW-R
CV-100-R CV-100-R
WLVS-17 WLVS-17
CV-100W-R CV-100W-R
CV-075-R CV-075-R
MCV-100-R MCV-100-R

$0.10 ea

10% discount applied in cart

2,230 ship on May. 14


  • Jameco Part no.: 139150
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CV-200M
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
100+ $0.10
1000+ $0.065
10000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100

Nylon Cable Ties

Specifications

  • Color: Clear
  • Length: 8"
  • Width: 0.10"
  • Tensile Strength: 18lbs

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeCable Tie
    Length8 in.
    Width0.10 in.
    ColorNatural
    MaterialNylon
    Tensile Strength18 lbs.


    Report a problem
    Suggest a product