# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.45 |
100+ | $0.425 |
500+ | $0.35 |
2000+ | $0.29 |
Specification | Value |
---|---|
Family | ValuePro |
Product Type | Pin Header |
Style | Unshrouded |
Gender | Male Pin |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting | Through Hole |
Termination Method | Solder |
Fastening Method | Friction Lock |
Additional Feature | Polarized |
Pitch | 2.54 mm, 0.100 in. |