# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.619 |
100+ | $0.585 |
500+ | $0.49 |
2000+ | $0.425 |
Specification | Value |
---|---|
Contact Gender | Male Pin |
Number of Rows | 1 |
Number of Contacts | 4 |
Mounting | Through Hole |
Length | 23.8 mm |
Depth | 10.1 mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 105°C |
Body Orientation | Right Angle |
Housing Color | Natural |
Housing Material | Nylon 6/6 |
Current Rating | 5 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | N/A |
Contact Plating | Tin |
Contact Material | Brass |